TDKTCE1210G-900-2PGleichtakt-Drosseln
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 1.75Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 1.75Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |