KYOCERA AVX Components CorporationTCJA107M004R0200Tantal-Polymer-Kondensatoren
Cap Tant Polymer 100uF 4VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Polymer | |
100uF | |
20% | |
4VDC | |
0.2 | |
Low | |
700 | |
40 | |
Polar | |
6 | |
Low ESR | |
No | |
No | |
A | |
Molded | |
Flat | |
Surface Mount | |
2 | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
0.028 |
The robust dielectric behavior of this TCJA107M004R0200 polymer electrolyte from AVX makes it an effective choice for the demands required in today's electronic circuit designs. It can withstand a voltage of 4 VDC. It has 2 terminals. Its leakage current is 40 μA. Its capacitance value is 100uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 125 °C.