KYOCERA AVX Components CorporationTCJB226M010R0300Tantal-Polymer-Kondensatoren
Cap Tant Polymer 22uF 10VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.3 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Polymer | |
22uF | |
20% | |
10VDC | |
0.3 | |
Low | |
600 | |
22 | |
Polar | |
6 | |
Low ESR | |
No | |
No | |
B | |
Molded | |
Flat | |
Surface Mount | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.072 |
This TCJB226M010R0300 polymer electrolyte from AVX is ideal for passing low frequencies through due to its high dielectric permittivity constant. It can withstand a voltage of 10 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its leakage current is 22 μA. Its capacitance value is 22uF.