KYOCERA AVX Components CorporationTCJB474M063R0400Tantal-Polymer-Kondensatoren
Cap Tant Polymer 0.47uF 63VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.4 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Polymer | |
0.47uF | |
20% | |
63VDC | |
0.4 | |
Low | |
600 | |
3 | |
Polar | |
8 | |
Low ESR | |
No | |
No | |
B | |
Molded | |
Flat | |
Surface Mount | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.072 |
This TCJB474M063R0400 capacitor from AVX has a high permittivity constant because it is made from tantalum polymer, which can be applied to filter out high frequencies. It can withstand a voltage of 63 VDC. It has 2 terminals. Its capacitance value is 0.47uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 3 μA.