KYOCERA AVX Components CorporationTCJC685M035R0200Tantal-Polymer-Kondensatoren
Cap Tant Polymer 6.8uF 35VDC C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Polymer | |
6.8uF | |
20% | |
35VDC | |
0.2 | |
Low | |
900 | |
23.8 | |
Polar | |
6 | |
Low ESR | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
0.137 |
This TCJC685M035R0200 polymer electrolyte from AVX exhibits three times more capacitance per volume than general aluminum capacitors. It can withstand a voltage of 35 VDC. It has 2 terminals. Its leakage current is 23.8 μA. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. Its capacitance value is 6.8uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.