Meist Gesucht
KYOCERA AVX Components CorporationTCJD227M010R0040Tantal-Polymer-Kondensatoren
Cap Tant Polymer 220uF 10VDC D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
10VDC | |
0.04 | |
Low | |
2400 | |
220 | |
Polar | |
6 | |
Low ESR | |
No | |
No | |
D | |
Molded | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 2.9 | |
7343-31 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.9 | |
0.346 |
This TCJD227M010R0040 polymer electrolyte from AVX is a high performing capacitor. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 220 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 220uF. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep.