KYOCERA AVX Components CorporationTCJR106M006R0500Tantal-Polymer-Kondensatoren
Cap Tant Polymer 10uF 6.3VDC R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 0.5 Ohm 105°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Polymer | |
10uF | |
20% | |
6.3VDC | |
0.5 | |
Low | |
400 | |
6 | |
Polar | |
6 | |
Low ESR | |
No | |
No | |
R | |
Molded | |
Flat | |
Surface Mount | |
2 | |
2.05 X 1.3 X 1.2 | |
2012-12 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
2.05 | |
1.3 | |
1.2(Max) | |
0.01 |
Do you need a high performing capacitor for your electronic circuit? Then this TCJR106M006R0500 polymer electrolyte from AVX is the capacitor you've been looking for! It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 2.05 mm long, 1.2(Max) mm tall and 1.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 125 °C. Its leakage current is 6 μA. Its capacitance value is 10uF.