TRACO Electronic AGTCK-101Gleichtakt-Drosseln
Common Mode Choke, 305 uH, 10 mOhm, 11.3 A
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Common Mode Choke, 305 uH, 10 mOhm, 11.3 A
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |