TRACO Electronic AGTCK-113Gleichtakt-Drosseln
Common Mode Choke, 806 uH, 25 mOhm, 5.7 A
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Common Mode Choke, 806 uH, 25 mOhm, 5.7 A
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |