TRACO Electronic AGTCK-117Gleichtakt-Drosseln
Common Mode Choke, 52 uH, 15 mOhm, 3.14 A
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Common Mode Choke, 52 uH, 15 mOhm, 3.14 A
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |