Samsung Electro-MechanicsTCSCN1V474KBARKondensator, Tantal, fest
Cap Tant Solid 0.47uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Solid | |
0.47uF | |
10% | |
35VDC | |
8 | |
Standard | |
0.5 | |
Polar | |
4 | |
No | |
No | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 |
This TCSCN1V474KBAR solid tantalum capacitor from Samsung Electro-Mechanics will retain its properties through a variety of operating conditions. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 0.47uF. It has a tolerance of 10%.