Samsung Electro-MechanicsTCSCS1A475MPARKondensator, Tantal, fest
Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 2012 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
20% | |
10VDC | |
4 | |
Standard | |
0.5 | |
Polar | |
8 | |
No | |
No | |
P | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
2 X 1.25 X 1.1 | |
2012 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.1 |
This TCSCS1A475MPAR solid tantalum capacitor from Samsung Electro-Mechanics offers higher stability than aluminum capacitors. It can withstand a voltage of 10 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 4.7uF. This product is 2 mm long, 1.1 mm tall and 1.25 mm deep. It has a tolerance of 20%.