Teledyne e2vTDC1001B8CA/D-W
1-Channel Single ADC SAR 2.5Msps 8-bit Parallel 18-Pin CDIP
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this TDC1001B8C ADC from e2v Aerospace & Defense. This device's digital interface is parallel. This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of -0.6 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.