Cornell Dubilier ElectronicsTDC105M035NSE-FKondensator, Tantal, fest
Cap Tant Solid 1uF 35V 20% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
20% | |
35VDC | |
Low | |
0.5 | |
Polar | |
3 | |
No | |
Yes | |
Dipped | |
Through Hole | |
Radial | |
2 | |
3.17 | |
4.45 X 8.89 | |
Outside Crimp Standoff | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
8.89(Max) | |
4.45(Max) | |
0.51 | |
8.89(Max) |
Compared to other capacitors, this TDC105M035NSE-F tantalum solid capacitor from Cornell Dubilier provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 35 VDC. Users like its outside crimp standoff wire form. This part has a pitch of 3.17 mm. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. The TDC105M035NSE-F solid capacitor has a radial termination style. Its capacitance value is 1uF. This product is 8.89(Max) mm tall with a diameter of 4.45(Max) mm. It has a tolerance of 20%.