Cornell Dubilier ElectronicsTDC106K035NSF-FKondensator, Tantal, fest
Cap Tant Solid 10uF 35V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
35VDC | |
Low | |
2.8 | |
Polar | |
6 | |
No | |
Yes | |
Dipped | |
Through Hole | |
Radial | |
2 | |
3.17 | |
6.35 X 12.7 | |
Outside Crimp Standoff | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
12.7(Max) | |
6.35(Max) | |
0.51 | |
12.7(Max) |
Looking for high capacitance with a low footprint design? This TDC106K035NSF-F tantalum solid capacitor from Cornell Dubilier is what you need. It can withstand a voltage of 35 VDC. Users like its outside crimp standoff wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 3.17 mm. Its leakage current is 2.8 μA. This product is 12.7(Max) mm tall with a diameter of 6.35(Max) mm. Its capacitance value is 10uF. It has a tolerance of 10%. The TDC106K035NSF-F solid capacitor has a radial termination style.
EDA / CAD Models |