Epson Electronics AmericaTG2016SBN260000MKCGNCM3Gesteuerter Oszillator
Oscillator VC-TCXO 26MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 55% 2.5V/2.8V/3V/3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
26 | |
26 | |
26 | |
±0.5ppm/(1st) Year | |
±1.5ppm | |
±0.5ppm | |
10 | |
55 | |
Clipped Sinewave | |
1.7 | |
3.63 | |
2.5|2.8|3|3.3 | |
0.4 to 2.4 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2 |
Leiterplatte geändert | 4 |
4 |