Cornell Dubilier ElectronicsTH25Kondensator-Zubehör
Cap Accessories Horizontal Mounting Clip Phosphate and Oil
Compliant | |
EAR99 | |
Obsolete | |
TH25 | |
Automotive | No |
PPAP | No |
Thanks to Cornell Dubilier and one of their many horizontal mounting clip TH25 capacitor accessories, you can feel rest assured that your capacitor-based circuit is running at optimum voltage specifications. This product is 15.09 mm tall and 38.1 mm deep with a diameter of 34.93 mm.