Texas InstrumentsTLC1543IDWRG4A/D-W
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) mm |
Verpackungsbreite | 7.6(Max) mm |
Verpackungslänge | 13(Max) mm |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
20 | |
Leitungsform | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this TLC1543IDWRG4 ADC from Texas Instruments! This device's digital interface is serial (4-wire). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |