Texas InstrumentsTLC5510AINSA/D-W

1-Channel Single ADC Semiflash 20Msps 8-bit Parallel 24-Pin SOP Tube

A must-have for data processing uses, this TLC5510AINS ADC made by Texas Instruments will translate analog electrical signals. This device's digital interface is parallel. This device is based on Semiflash architecture. It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 4 V. This ADC has a minimum operating temperature of -20 °C and a maximum of 75 °C.

Auf Lager: 374 Stück

Regional Inventory: 170

    Total152,01 €Price for 34

    170 auf Lager: morgen versandbereit

    • (34)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2238+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 170 Stück
      • Price: 4,4708 €
    • (34)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      18 Wochen
      • In Stock: 204 Stück
      • Price: 5,6640 €