KYOCERA AVX Components CorporationTLCL336M006RTAKondensator, Tantal, fest
Cap Tant Solid 33uF 6.3V L CASE 20% (1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 7.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
20% | |
6.3VDC | |
7.5 | |
Standard | |
58 | |
2.1 | |
Polar | |
No | |
No | |
L | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
1.6 X 0.85 X 0.85 | |
1608-10 | |
40 to 125 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.85 | |
0.85 | |
0.0086 |
This TLCL336M006RTA solid tantalum capacitor from AVX will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 6.3 VDC. Its leakage current is 2.1 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 1.6 mm long, 0.85 mm tall and 0.85 mm deep. It has a tolerance of 20%. Its capacitance value is 33uF.