Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
3.3uF | |
10% | |
16VDC | |
8.8 | |
Standard | |
85 | |
0.6 | |
Polar | |
8 | |
Molded Case|Small Size | |
No | |
No | |
P | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
2 X 1.25 X 1.2 | |
2012-12 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.2(Max) |
EDA / CAD Models |