TAIYO YUDENTMK212BJ225KG-TKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |