KYOCERA AVX Components CorporationTPCR226K010R1500Kondensator, Tantal, fest
Cap Tant Solid 22uF 10V R CASE 10% (2 X 1.35 X 1.35mm) Inward L SMD 2012-15 1.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
10VDC | |
1.5 | |
Low | |
173 | |
2.2 | |
Polar | |
14 | |
No | |
No | |
R | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
2 X 1.35 X 1.35 | |
2012-15 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.35 | |
1.35 |
A high capacitance per volume with a low footprint design is what you will get by using this TPCR226K010R1500 tantalum solid capacitor from AVX. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.2 μA. This product is 2 mm long, 1.35 mm tall and 1.35 mm deep. It has a tolerance of 10%. Its capacitance value is 22uF.