EAR99 | |
Active | |
TPL0202-10MRTER | |
Automotive | No |
PPAP | No |
Linear | |
2 | |
256 | |
Non-Volatile | |
10 | |
2.7 | |
5 | |
5.5 | |
Single | |
-40 | |
105 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 3.15(Max) |
Verpackungslänge | 3.15(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | WQFN EP |
16 | |
Leitungsform | No Lead |
Adjust the resistance with accuracy by using this TPL0202-10MRTER digital potentiometer from Texas Instruments. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |