Texas InstrumentsTPL0401B-10DCKRDigitalpotenziometer
Digital Potentiometer 10kOhm 128POS Volatile Linear 6-Pin SC-70 T/R
EAR99 | |
Active | |
TPL0401B-10DCKR | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 2.15(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
6 | |
Leitungsform | Gull-wing |
Need to adjust the resistance in your application, use the TPL0401B-10DCKR digital potentiometer from Texas Instruments. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |