KYOCERA AVX Components CorporationTPSB225K035R0750Kondensator, Tantal, fest
Cap Tant Solid 2.2uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.75 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
2.2uF | |
10% | |
35VDC | |
0.75 | |
Low | |
337 | |
0.8 | |
Polar | |
6 | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.068 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this TPSB225K035R0750 solid tantalum capacitor from AVX. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.8 μA. Its capacitance value is 2.2uF. It has a tolerance of 10%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.