KYOCERA AVX Components CorporationTPSD686M016R0070Kondensator, Tantal, fest
Cap Tant Solid 68uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.07 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
68uF | |
20% | |
16VDC | |
0.07 | |
Low | |
1464 | |
10.9 | |
Polar | |
6 | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.9 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.9 | |
0.29 |
This TPSD686M016R0070 solid tantalum capacitor from AVX has low leakage current. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10.9 μA. Its capacitance value is 68uF. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. It has a tolerance of 20%.