KYOCERA AVX Components CorporationTPSE687M004R0100Kondensator, Tantal, fest
Cap Tant Solid 680uF 4V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
680uF | |
20% | |
4VDC | |
0.1 | |
Low | |
1285 | |
27.2 | |
Polar | |
10 | |
No | |
Yes | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4.1 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.1 | |
0.512 |
This TPSE687M004R0100 solid tantalum capacitor from AVX utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 4 VDC. Its leakage current is 27.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep. Its capacitance value is 680uF.