KYOCERA AVX Components CorporationTPSV107K020R0100Kondensator, Tantal, fest
Cap Tant Solid 100uF 20V V CASE 10% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
20VDC | |
0.1 | |
Low | |
1581 | |
20 | |
Polar | |
8 | |
No | |
Yes | |
V | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 6.1 X 3.55 | |
7361-38 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
6.1 | |
3.55 | |
0.641 |
This TPSV107K020R0100 tantalum solid capacitor from AVX has a high capacitance value with a low footprint design. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 20 μA. This product is 7.3 mm long, 3.45 mm tall and 6.1 mm deep. It has a tolerance of 10%. Its capacitance value is 100uF.