KYOCERA AVX Components CorporationTPSV686M035R0150Kondensator, Tantal, fest
Cap Tant Solid 68uF 35V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.15 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
68uF | |
20% | |
35VDC | |
0.15 | |
Low | |
1291 | |
23.8 | |
Polar | |
6 | |
Low ESR|Molded Case | |
No | |
Yes | |
V | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 6.1 X 3.55 | |
7361-38 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
6.1 | |
3.55 | |
0.641 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
This TPSV686M035R0150 tantalum solid capacitor from AVX has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 23.8 μA. This product is 7.3 mm long, 3.45 mm tall and 6.1 mm deep. Its capacitance value is 68uF. It has a tolerance of 20%.