VishayTR3C106K020C0500Kondensator, Tantal, fest
Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
20VDC | |
0.5 | |
Low | |
0.47 | |
2 | |
Polar | |
6 | |
High Ripple Current|Low ESR|Molded Case | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
N/R |
The higher stability of this TR3C106K020C0500 solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 20 VDC. Its leakage current is 2 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.
EDA / CAD Models |