VishayTR3C107K010C0100Kondensator, Tantal, fest
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
10VDC | |
0.1 | |
Low | |
1.05 | |
10 | |
Polar | |
8 | |
High Ripple Current|Low ESR|Molded Case | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
N/R |
This TR3C107K010C0100 solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 100uF. It has a tolerance of 10%.
EDA / CAD Models |