KYOCERA AVX Components CorporationTRJC106K035R0600Kondensator, Tantal, fest
Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.6 Ohm 125°C Automotive Medical T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Solid | |
10uF | |
10% | |
35VDC | |
0.6 | |
Low | |
428 | |
2.6 | |
Polar | |
6 | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
0.166 |
Looking for high capacitance with a low footprint design? This TRJC106K035R0600 tantalum solid capacitor from AVX is what you need. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.6 μA. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep.