Silicon LabsTSA7887ARMZA/D-W
2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1/2 | |
125ksps | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
Internal|External | |
Unipolar | |
Single | |
2.5V | |
2.7 | |
3.3|5 | |
5.25 | |
3.5 | |
±2LSB | |
±1LSB | |
11 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this TSA7887ARMZ ADC from Silicon Laboratories. Its maximum power dissipation is 3.5 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.