Meist Gesucht
Murata ManufacturingTZB4P300AB10R00Kondensator, Trimmer
Cap Trimmer Ceramic 6.5/30pF 100V N1200±500 ppm/°C 0% to 50% Top Adj 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.30.00.90 | |
Automotive | No |
PPAP | No |
This TZB4P300AB10R00 trimmer capacitor from Murata is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 100 VDC. This trimmer capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum quality factor frequency of 300@1MHz. This product is 4 mm long, 3 mm tall and 4.5 mm deep.