Meist Gesucht
Murata ManufacturingTZB4P400AB10R00Kondensator, Trimmer
Cap Trimmer Ceramic 8.5/40pF 100V N1200±500 ppm/°C 0% to 50% Top Adj 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.30.00.90 | |
Automotive | No |
PPAP | No |
8.5/40pF | |
0% to 50% | |
100VDC | |
Ceramic | |
Stable Characteristics Over a Wide Frequency Range | |
Top Adj | |
4 X 4.5 X 3 | |
300@1MHz | |
-25 | |
85 | |
N1200±500 | |
Tape and Reel | |
4.5 | |
4 | |
3 | |
±0.2 | |
±0.2 | |
±0.2 | |
Surface Mount |
This TZB4P400AB10R00 trimmer capacitor from Murata is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 100 VDC. This trimmer capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum quality factor frequency of 300@1MHz. This product is 4 mm long, 3 mm tall and 4.5 mm deep.