Meist Gesucht
Murata ManufacturingTZB4R500BB10R01Kondensator, Trimmer
Cap Trimmer Ceramic 7/50pF 50V N750±300 ppm/°C 0% to 100% Top Adj 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
7/50pF | |
0% to 100% | |
50VDC | |
Ceramic | |
Top Adj | |
4 X 4.5 X 3 | |
300@1MHz | |
-25 | |
85 | |
N750±300 | |
Tape and Reel | |
4 | |
4.5 | |
3 | |
Surface Mount |
This TZB4R500BB10R01 trimmer capacitor from Murata is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 50 VDC. This trimmer capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4 mm long, 3 mm tall and 4.5 mm deep. This device has a minimum quality factor frequency of 300@1MHz.