Meist Gesucht
Murata ManufacturingTZB4Z060BB10B00Kondensator, Trimmer
Cap Trimmer Ceramic 2/6pF 100V NPO±200 ppm/°C 0% to 50% Top Adj 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.30.00.90 | |
SVHC | Yes |
2/6pF | |
0% to 50% | |
100VDC | |
Ceramic | |
Top Adj | |
4 X 4.5 X 3 | |
500@1MHz | |
-25 | |
85 | |
NPO±200 | |
Bulk | |
4 | |
4.5 | |
3 | |
Surface Mount |
This TZB4Z060BB10B00 trimmer capacitor from Murata is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 100 VDC. This trimmer capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device has a minimum quality factor frequency of 500@1MHz. This product is 4 mm long, 3 mm tall and 4.5 mm deep.