Meist Gesucht
Murata ManufacturingTZB4Z250AB10R00Kondensator, Trimmer
Cap Trimmer Ceramic 4/25pF 50V NPO±300 ppm/°C 0% to 100% Top Adj 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
4/25pF | |
0% to 100% | |
50VDC | |
Ceramic | |
Top Adj | |
4 X 4.5 X 3 | |
300@1MHz | |
-25 | |
85 | |
NPO±300 | |
Tape and Reel | |
4.5 | |
4 | |
3 | |
Surface Mount |
This TZB4Z250AB10R00 trimmer capacitor from Murata is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 50 VDC. This trimmer capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum quality factor frequency of 300@1MHz. This product is 4 mm long, 3 mm tall and 4.5 mm deep.