Meist Gesucht
Murata ManufacturingTZC3R100A110R00Kondensator, Trimmer
Cap Trimmer Ceramic 3/10pF 100V N750±300 ppm/°C 0% to 50% Top Adj 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.30.00.90 | |
Automotive | No |
PPAP | No |
3/10pF | |
0% to 50% | |
100VDC | |
Ceramic | |
Heat Resistant Resin Withstands Reflow Soldering|Small Size | |
Top Adj | |
3.2 X 4.5 X 1.6 | |
500@1MHz | |
-25 | |
85 | |
N750±300 | |
Tape and Reel | |
4.5 | |
3.2 | |
1.6 | |
Surface Mount |
This TZC3R100A110R00 trimmer capacitor from Murata is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 100 VDC. This trimmer capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum quality factor frequency of 500@1MHz. This product is 3.2 mm long, 1.6 mm tall and 4.5 mm deep.
EDA / CAD Models |