Meist Gesucht
Murata ManufacturingTZC3Z060A110R00Kondensator, Trimmer
Cap Trimmer Ceramic 2/6pF 100V NPO±300 ppm/°C 0% to 50% Top Adj 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.30.00.90 | |
Automotive | No |
PPAP | No |
2/6pF | |
0% to 50% | |
100VDC | |
Ceramic | |
Heat Resistant Resin Withstands Reflow Soldering|Small Size | |
Top Adj | |
3.2 X 4.5 X 1.6 | |
500@1MHz | |
-25 | |
85 | |
NPO±300 | |
Tape and Reel | |
4.5 | |
3.2 | |
1.6 | |
Surface Mount |
This TZC3Z060A110R00 trimmer capacitor from Murata is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 100 VDC. This trimmer capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.6 mm tall and 4.5 mm deep. This device has a minimum quality factor frequency of 500@1MHz.