Meist Gesucht
Murata ManufacturingTZV2R200A110R00Kondensator, Trimmer
Cap Trimmer Ceramic 4.5/20pF 25V N750±500 ppm/°C 0% to 100% Top Adj 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.30.00.90 | |
Automotive | No |
PPAP | No |
4.5/20pF | |
0% to 100% | |
25VDC | |
Ceramic | |
Top Adj | |
2.3 X 3.2 X 1.45 | |
500@1MHz | |
-25 | |
85 | |
N750±500 | |
Tape and Reel | |
3.2 | |
2.5 | |
1.45(Max) | |
Surface Mount |
This TZV2R200A110R00 trimmer capacitor from Murata is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 25 VDC. This trimmer capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum quality factor frequency of 500@1MHz. This product is 2.3 mm long, 1.45(Max) mm tall and 3.2 mm deep.