Meist Gesucht
Murata ManufacturingTZV2Z2R5A110R00Kondensator, Trimmer
Cap Trimmer Ceramic 0.65/2.5pF 25V NPO±300 ppm/°C 0% to 100% Top Adj 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.30.00.90 | |
Automotive | No |
PPAP | No |
0.65/2.5pF | |
0% to 100% | |
25VDC | |
Ceramic | |
Top Adj | |
2.3 X 3.2 X 1.45 | |
200@200MHz | |
-25 | |
85 | |
NPO±300 | |
Tape and Reel | |
2.3 | |
3.2 | |
1.45(Max) | |
Surface Mount |
This TZV2Z2R5A110R00 trimmer capacitor from Murata is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 25 VDC. This trimmer capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.3 mm long, 1.45(Max) mm tall and 3.2 mm deep. This device has a minimum quality factor frequency of 200@200MHz.