NXP SemiconductorsUDA1334ATS/N2,112D/A-W
DAC 2-CH Interpolation Filter 16-Pin SSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.3(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
16 | |
Leitungsform | Gull-wing |
The UDA1334ATS/N2,112 DAC converter, developed by NXP Semiconductors, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device's digital interface is serial. This device is based on Interpolation Filter architecture. It has a voltage output. This DAC has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device uses analog and digital power.
EDA / CAD Models |