NXP SemiconductorsUDA1361TS/N1,112A/D-W
2-Channel Dual ADC Delta-Sigma 110ksps 24-bit Serial 16-Pin SSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.3(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
16 | |
Leitungsform | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this UDA1361TS/N1,112 ADC from NXP Semiconductors to convert those analog signals to digital data that a computer can read! This device is based on Delta-Sigma architecture. It has a single-ended input signal. This device's digital interface is serial. This ADC has a resolution of 24bit. This ADC has an input voltage of 1 V/1.1V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.