TDKUHV-2AKondensator, keramisch, einlagig
Cap Ceramic 0.0025uF 20000V Z5T 10%( 48 X 23mm) Chassis Mount Screw 85°C Box
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
By adding one of these undefined UHV-2A single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 20000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.0025uF. It has a tolerance of 10%. The UHV-2A high frequency capacitor has a screw terminal termination style. This product is 23 mm long with a diameter of 48 mm.