TAIYO YUDENUMK105CH220JV-FKondensator, keramisch, mehrschichtig
Cap Ceramic 22pF 50V C0H 5% Pad SMD 0402 125°C T/R
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
22pF | |
5% | |
50VDC | |
C0H | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
EDA / CAD Models |