TAIYO YUDENUMK107ABJ105KAHTKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 50V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| EDA / CAD Models |
Cap Ceramic 1uF 50V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| EDA / CAD Models |