NichiconUVR1A222MPD1TDKondensator, Aluminium
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 85°C Ammo
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Electrolytic | |
2200uF | |
20% | |
10VDC | |
1100 | |
4@1Min|3@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
5 | |
Long Lead | |
10 X 20 | |
-40 | |
85 | |
Ammo | |
10 | |
20 | |
0.6 |
Nichicon has you covered with their pure aluminum electrolytic UVR1A222MPD1TD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2200uF. Its leakage current is 4@1Min|3@2Min μA. The UVR1A222MPD1TD aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
EDA / CAD Models |