TE ConnectivityV23100V4005AReed-Relais
Reed Relay 5VDC 500Ohm 1A SPST-NO( (19.3mm 6.4mm 5.7mm)) THT Dry
Compliant | |
EAR99 | |
LTB | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Reed Relay 5VDC 500Ohm 1A SPST-NO( (19.3mm 6.4mm 5.7mm)) THT Dry
Compliant | |
EAR99 | |
LTB | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |